Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C105J5RALTM | |
|---|---|
DigiKey Part Number | 399-C1812C105J5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C105J5RALTM |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C105J5RACTU | KEMET | 2.570 | 399-C1812C105J5RACTUCT-ND | kr.22.11000 | Parametric Equivalent |
| C1812C105J5RALTU | KEMET | 0 | 399-C1812C105J5RALTUTR-ND | kr.10.58804 | Parametric Equivalent |
| C1812X105J5RACTU | KEMET | 0 | 399-C1812X105J5RACTUTR-ND | kr.19.47422 | Parametric Equivalent |
| CC1812JKX7R9BB105 | YAGEO | 1.330 | 311-2066-1-ND | kr.7.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.61445 | kr.10,614.45 |
| Unit Price without VAT: | kr.10.61445 |
|---|---|
| Unit Price with VAT: | kr.13.26806 |





