
C1812C104KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16778-2-ND - Tape & Reel (TR) 399-16778-1-ND - Cut Tape (CT) 399-16778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KCRACAUTO |
Description | CAP CER 1812 0.1UF 500V X7R 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X104KCRACAUTO | KEMET | 1.737 | 399-16795-1-ND | kr.9.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.03200 | kr.40.32 |
| 50 | kr.3.13200 | kr.156.60 |
| 100 | kr.2.85310 | kr.285.31 |
| 500 | kr.2.38310 | kr.1,191.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.23773 | kr.2,237.73 |
| 2.000 | kr.2.11809 | kr.4,236.18 |
| 3.000 | kr.2.05819 | kr.6,174.57 |
| 5.000 | kr.1.99178 | kr.9,958.90 |
| 7.000 | kr.1.95295 | kr.13,670.65 |
| 10.000 | kr.1.91560 | kr.19,156.00 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

