
C1812X104KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16795-2-ND - Tape & Reel (TR) 399-16795-1-ND - Cut Tape (CT) 399-16795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104KCRACAUTO |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.6.50000 | kr.65.00 |
| 50 | kr.5.17160 | kr.258.58 |
| 100 | kr.4.76200 | kr.476.20 |
| 500 | kr.4.06842 | kr.2,034.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.85395 | kr.3,853.95 |
| 2.000 | kr.3.67739 | kr.7,354.78 |
| 3.000 | kr.3.58892 | kr.10,766.76 |
| 5.000 | kr.3.49087 | kr.17,454.35 |
| 7.000 | kr.3.43353 | kr.24,034.71 |
| 10.000 | kr.3.37837 | kr.33,783.70 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |

