Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1808C332J5GALTU | |
|---|---|
DigiKey Part Number | 399-C1808C332J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C332J5GALTU |
Description | CAP CER 3300PF 50V NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C332J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C332JBGACTU | KEMET | 975 | 399-C1808C332JBGACTUCT-ND | kr.9.64000 | Upgrade |
| C1808C332J5GACTU | KEMET | 0 | 399-C1808C332J5GACTUTR-ND | kr.2.06970 | Parametric Equivalent |
| 1808J0500332JCT | Knowles Syfer | 0 | 1808J0500332JCT-ND | kr.2.98821 | Direct |
| 1808J0500332FCT | Knowles Syfer | 0 | 1808J0500332FCT-ND | kr.9.55903 | Upgrade |
| 1808J0500332GCT | Knowles Syfer | 0 | 1808J0500332GCT-ND | kr.4.72973 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.44463 | kr.6,111.57 |
| Unit Price without VAT: | kr.2.44463 |
|---|---|
| Unit Price with VAT: | kr.3.05579 |



