Direct
Upgrade
Upgrade
Upgrade

C1210X274J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X274J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X274J5RACTU |
Description | CAP CER 0.27UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X274J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500274JXT | Knowles Syfer | 0 | 1210Y0500274JXT-ND | kr.3.47030 | Direct |
| 1210Y0630274JXT | Knowles Syfer | 0 | 1210Y0630274JXT-ND | kr.3.47030 | Upgrade |
| 1210Y1000274JXT | Knowles Syfer | 0 | 1210Y1000274JXT-ND | kr.4.51313 | Upgrade |
| 1210Y2000274JXT | Knowles Syfer | 0 | 1210Y2000274JXT-ND | kr.4.70339 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.97455 | kr.15,898.20 |
| Unit Price without VAT: | kr.3.97455 |
|---|---|
| Unit Price with VAT: | kr.4.96819 |


