C1210T475K5RAL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.85511
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.444
Unit Price: kr.21.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.84922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.125.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.30746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.03270
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.84339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.26995
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.136.63333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.24083
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T475K5RAL7136

DigiKey Part Number
399-C1210T475K5RAL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210T475K5RAL7136
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.38086kr.9,380.86
Manufacturers Standard Package
Unit Price without VAT:kr.9.38086
Unit Price with VAT:kr.11.72608