
C1210T475K5RACTU | |
---|---|
DigiKey Part Number | 399-20366-2-ND - Tape & Reel (TR) 399-20366-1-ND - Cut Tape (CT) 399-20366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210T475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T475K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.70000 | kr.21.70 |
10 | kr.14.75200 | kr.147.52 |
50 | kr.12.68600 | kr.634.30 |
100 | kr.11.89250 | kr.1,189.25 |
500 | kr.10.54886 | kr.5,274.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.13274 | kr.10,132.74 |
2.000 | kr.9.79005 | kr.19,580.10 |
3.000 | kr.9.61837 | kr.28,855.11 |
5.000 | kr.9.36919 | kr.46,845.95 |
7.000 | kr.8.82312 | kr.61,761.84 |
Unit Price without VAT: | kr.21.70000 |
---|---|
Unit Price with VAT: | kr.27.12500 |