Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210T475K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T475K4RACTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T475K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T475K4RAL | KEMET | 0 | 399-C1210T475K4RAL-ND | kr.13.08230 | Parametric Equivalent |
| C1210T475K4RALTM | KEMET | 0 | 399-C1210T475K4RALTMTR-ND | kr.10.06779 | Parametric Equivalent |
| C1210T475K4RALTU | KEMET | 0 | 399-C1210T475K4RALTUTR-ND | kr.10.33493 | Parametric Equivalent |
| C1210T475K4RCL | KEMET | 0 | 399-C1210T475K4RCL-ND | kr.14.21524 | Parametric Equivalent |
| C1210T475K4RCLTU | KEMET | 0 | 399-C1210T475K4RCLTUTR-ND | kr.10.65531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.04285 | kr.40,171.40 |
| Unit Price without VAT: | kr.10.04285 |
|---|---|
| Unit Price with VAT: | kr.12.55356 |





