Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T106K3RACTU | KEMET | 1.343 | 399-C1210T106K3RACTUCT-ND | kr.23.39000 | Parametric Equivalent |
| C1210T106K3RAL | KEMET | 0 | 399-C1210T106K3RAL-ND | kr.12.50124 | Parametric Equivalent |
| C1210T106K3RAL7136 | KEMET | 0 | 399-C1210T106K3RAL7136TR-ND | kr.9.43703 | Parametric Equivalent |
| C1210T106K3RALTM | KEMET | 0 | 399-C1210T106K3RALTMTR-ND | kr.10.49853 | Parametric Equivalent |
| C1210T106K3RALTU | KEMET | 917 | 399-C1210T106K3RALTUCT-ND | kr.23.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | kr.13.35012 | kr.1,148.11 |
| Unit Price without VAT: | kr.13.35012 |
|---|---|
| Unit Price with VAT: | kr.16.68765 |










