Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T106K3RBLTU | |
|---|---|
DigiKey Part Number | 399-C1210T106K3RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T106K3RBLTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T106K3RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T106K3RACTU | KEMET | 1.343 | 399-C1210T106K3RACTUCT-ND | kr.23.39000 | Parametric Equivalent |
| C1210T106K3RAL | KEMET | 0 | 399-C1210T106K3RAL-ND | kr.12.50124 | Parametric Equivalent |
| C1210T106K3RAL7136 | KEMET | 0 | 399-C1210T106K3RAL7136TR-ND | kr.9.43703 | Parametric Equivalent |
| C1210T106K3RALTM | KEMET | 0 | 399-C1210T106K3RALTMTR-ND | kr.10.49853 | Parametric Equivalent |
| C1210T106K3RALTU | KEMET | 847 | 399-C1210T106K3RALTUCT-ND | kr.23.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.68943 | kr.10,689.43 |
| Unit Price without VAT: | kr.10.68943 |
|---|---|
| Unit Price with VAT: | kr.13.36179 |









