Upgrade

C1210S104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210S104K1RACTUTR-ND - Tape & Reel (TR) 399-C1210S104K1RACTUCT-ND - Cut Tape (CT) 399-C1210S104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210S104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210S104K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.98900 | kr.29.89 |
| 50 | kr.2.29000 | kr.114.50 |
| 100 | kr.2.07420 | kr.207.42 |
| 500 | kr.1.71788 | kr.858.94 |
| 1.000 | kr.1.59853 | kr.1,598.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.43002 | kr.5,720.08 |
| 8.000 | kr.1.35468 | kr.10,837.44 |
| 12.000 | kr.1.33601 | kr.16,032.12 |
| 20.000 | kr.1.30123 | kr.26,024.60 |
| 28.000 | kr.1.28089 | kr.35,864.92 |
| 40.000 | kr.1.26132 | kr.50,452.80 |
| 48.000 | kr.1.25205 | kr.60,098.40 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |


