
C1210C823KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C823KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C823KBRACTUCT-ND - Cut Tape (CT) 399-C1210C823KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C823KBRACTU |
Description | CAP CER 0.082UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210V823KBRACTU | KEMET | 4.790 | 399-C1210V823KBRACTUCT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.03500 | kr.20.35 |
| 50 | kr.1.52280 | kr.76.14 |
| 100 | kr.1.36630 | kr.136.63 |
| 500 | kr.1.10202 | kr.551.01 |
| 1.000 | kr.1.02036 | kr.1,020.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95319 | kr.1,906.38 |
| 4.000 | kr.0.89795 | kr.3,591.80 |
| 6.000 | kr.0.87029 | kr.5,221.74 |
| 10.000 | kr.0.83963 | kr.8,396.30 |
| 14.000 | kr.0.82171 | kr.11,503.94 |
| 20.000 | kr.0.80447 | kr.16,089.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

