Upgrade
Upgrade
Direct
Upgrade
Upgrade

C1210C472G5GACTU | |
|---|---|
DigiKey Part Number  | 399-C1210C472G5GACTUTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C1210C472G5GACTU  | 
Description  | CAP CER 4700PF 50V C0G/NP0 1210  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1210C472G5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.047" (1.20mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.5.55582 | kr.13,889.55 | 
| Unit Price without VAT: | kr.5.55582 | 
|---|---|
| Unit Price with VAT: | kr.6.94478 | 



