Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ECG1H472GU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H472GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472GU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG1H472FU | KYOCERA AVX | 2.694 | 478-KGM32ECG1H472FUCT-ND | kr.13.38000 | Upgrade |
| KGM32ECG2A472FU | KYOCERA AVX | 2.424 | 478-KGM32ECG2A472FUCT-ND | kr.11.29000 | Upgrade |
| 1210J0500472GCT | Knowles Syfer | 0 | 1210J0500472GCT-ND | kr.4.79225 | Direct |
| 1210J0500472FCT | Knowles Syfer | 0 | 1210J0500472FCT-ND | kr.8.97291 | Upgrade |
| 1210J0630472FCT | Knowles Syfer | 0 | 1210J0630472FCT-ND | kr.8.97291 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.98349 | kr.14,950.47 |
| Unit Price without VAT: | kr.4.98349 |
|---|---|
| Unit Price with VAT: | kr.6.22936 |




