Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C393K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C393K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C393K2RACTU |
Description | CAP CER 0.039UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C393K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C393JARACTU | KEMET | 0 | 399-C1210C393JARACTUTR-ND | kr.1.92070 | Upgrade |
| C1210C393KARACTU | KEMET | 6.337 | 399-C1210C393KARACTUCT-ND | kr.6.15000 | Upgrade |
| 1210J2000393KXT | Knowles Syfer | 0 | 1210J2000393KXT-ND | kr.2.41865 | Direct |
| KGM32ER72D393KU | KYOCERA AVX | 0 | 478-KGM32ER72D393KUTR-ND | kr.1.01748 | Direct |
| 1210J2000393JXT | Knowles Syfer | 0 | 1210J2000393JXT-ND | kr.3.08479 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16498 | kr.4,659.92 |
| Unit Price without VAT: | kr.1.16498 |
|---|---|
| Unit Price with VAT: | kr.1.45623 |




