1210J5000393KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.08479
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.08479
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.41865
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.33193
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.92670
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.01838
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.73509
Datasheet
0.039 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000393KXT

DigiKey Part Number
1210J5000393KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000393KXT
Description
CAP CER 0.039UF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000393KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000393JXTKnowles Syfer01210J5000393JXT-NDkr.3.08479Upgrade
1210J6300393JXTKnowles Syfer01210J6300393JXT-NDkr.3.08479Upgrade
1210J6300393KXTKnowles Syfer01210J6300393KXT-NDkr.2.41865Upgrade
1210J5000393KDTKnowles Syfer01210J5000393KDT-NDkr.7.33193Parametric Equivalent
1210Y5000393KDTKnowles Syfer01210Y5000393KDT-NDkr.5.92670Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41865kr.4,837.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.41865
Unit Price with VAT:kr.3.02331