C1210C332K2GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.11.51521
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.94168
Datasheet

Upgrade


KEMET
In Stock: 25
Unit Price: kr.11.01000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.52728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.89089
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.85223
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.24202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.82986
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.18995
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.36279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.82986
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.18995
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.36279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.24202
Datasheet
1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332K2GALTU

DigiKey Part Number
399-C1210C332K2GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C332K2GALTU
Description
CAP CER 3300PF 200V NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332K2GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.54690kr.3,867.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.54690
Unit Price with VAT:kr.1.93363