C1210C185K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 9.552
Unit Price: kr.6.60000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.58298
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73884
Datasheet
1.8 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C185K4RACTU

DigiKey Part Number
399-C1210C185K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C185K4RACTU
Description
CAP CER 1.8UF 16V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C185K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C185K3RACTUKEMET9.552399-C1210C185K3RACTUCT-NDkr.6.60000Upgrade
1210YC185KAT2AKYOCERA AVX01210YC185KAT2A-NDkr.2.58298Direct
1210YC185JAT2AKYOCERA AVX01210YC185JAT2A-NDkr.2.73884Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55635kr.3,112.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.55635
Unit Price with VAT:kr.1.94544