Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C155K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C155K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C155K4RACTU |
Description | CAP CER 1.5UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C155K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C155J4RACTU | KEMET | 0 | 399-C1210C155J4RACTUTR-ND | kr.3.66161 | Upgrade |
| C1210C155K3RACTU | KEMET | 872 | 399-C1210C155K3RACTUCT-ND | kr.7.48000 | Upgrade |
| C1210C155K5RACTU | KEMET | 4.035 | 399-C1210C155K5RACTUCT-ND | kr.7.73000 | Upgrade |
| 1210J0160155KXT | Knowles Syfer | 0 | 1210J0160155KXT-ND | kr.21.95919 | Direct |
| 1210YC155KAT2A | KYOCERA AVX | 0 | 1210YC155KAT2A-ND | kr.1.93262 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48183 | kr.4,963.66 |
| Unit Price without VAT: | kr.2.48183 |
|---|---|
| Unit Price with VAT: | kr.3.10229 |






