Parametric Equivalent


C3225X8R1E155K160AA | |
|---|---|
DigiKey Part Number | 445-3438-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E155K160AA |
Description | CAP CER 1.5UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E155K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L2X8R1E155K160AA | TDK | 0 | 445-5924-1-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39557 | kr.4,791.14 |
| Unit Price without VAT: | kr.2.39557 |
|---|---|
| Unit Price with VAT: | kr.2.99446 |


