Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C124K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C124K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C124K5RACTU |
Description | CAP CER 0.12UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C124K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C124J5RACTU | KEMET | 0 | 399-C1210C124J5RACTUTR-ND | kr.1.17867 | Upgrade |
| C1210C124K1RACTU | KEMET | 0 | 399-C1210C124K1RACTUTR-ND | kr.1.17612 | Upgrade |
| KGM32RR71H124KL | KYOCERA AVX | 0 | 478-KGM32RR71H124KLTR-ND | kr.0.68270 | Direct |
| KGM32RR71H124KU | KYOCERA AVX | 0 | 478-KGM32RR71H124KUTR-ND | kr.0.69448 | Direct |
| 1210J0630124JXT | Knowles Syfer | 0 | 1210J0630124JXT-ND | kr.2.59417 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03632 | kr.4,145.28 |
| Unit Price without VAT: | kr.1.03632 |
|---|---|
| Unit Price with VAT: | kr.1.29540 |




