Upgrade
Direct
Upgrade

C1210C123G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C123G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C123G5GACTU |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C123G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C123F5GACTU | KEMET | 2.497 | 399-C1210C123F5GACTUCT-ND | kr.55.28000 | Upgrade |
| KGM32HCG1H123GU | KYOCERA AVX | 0 | 478-KGM32HCG1H123GUTR-ND | kr.8.26758 | Direct |
| KGM32HCG1H123FU | KYOCERA AVX | 4.000 | 478-KGM32HCG1H123FUCT-ND | kr.19.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.48819 | kr.36,220.47 |
| Unit Price without VAT: | kr.14.48819 |
|---|---|
| Unit Price with VAT: | kr.18.11024 |



