1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7105KH-T

DigiKey Part Number
587-1366-2-ND - Tape & Reel (TR)
587-1366-1-ND - Cut Tape (CT)
587-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325B7105KH-T
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325B7105KH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96.288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.1.89000kr.18.90
50kr.1.41260kr.70.63
100kr.1.26610kr.126.61
500kr.1.01922kr.509.61
1.000kr.0.94286kr.942.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76317kr.1,526.34
4.000kr.0.74980kr.2,999.20
6.000kr.0.74637kr.4,478.22
10.000kr.0.74249kr.7,424.90
14.000kr.0.74015kr.10,362.10
20.000kr.0.73785kr.14,757.00
24.000kr.0.73328kr.17,598.72
48.000kr.0.70754kr.33,961.92
50.000kr.0.70618kr.35,309.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500