0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K3RACAUTO

DigiKey Part Number
399-C1210C104K3RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C104K3RACAUTOCT-ND - Cut Tape (CT)
399-C1210C104K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104K3RACAUTO
Description
CAP CER 0.1UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.34600kr.23.46
50kr.1.77040kr.88.52
100kr.1.59350kr.159.35
500kr.1.29418kr.647.09
1.000kr.1.20188kr.1,201.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06331kr.4,253.24
8.000kr.1.01184kr.8,094.72
12.000kr.0.98604kr.11,832.48
20.000kr.0.95746kr.19,149.20
28.000kr.0.94075kr.26,341.00
40.000kr.0.92467kr.36,986.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500