Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



C1210C103K2RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C103K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C103K2RALTU |
Description | CAP CER 10000PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C103J2RACTU | KEMET | 0 | 399-C1210C103J2RACTUTR-ND | kr.1.56628 | Upgrade |
| C1210C103JAGACTU | KEMET | 403 | 399-15150-1-ND | kr.8.56000 | Upgrade |
| C1210C103JARACTU | KEMET | 0 | 399-C1210C103JARACTUTR-ND | kr.2.52575 | Upgrade |
| C1210C103KARACTU | KEMET | 5.677 | 399-4675-1-ND | kr.3.61000 | Upgrade |
| C1210C103KBRACTU | KEMET | 616 | 399-C1210C103KBRACTUCT-ND | kr.8.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14546 | kr.4,581.84 |
| Unit Price without VAT: | kr.1.14546 |
|---|---|
| Unit Price with VAT: | kr.1.43183 |







