C1206X333J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14114
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.71999
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X333J5REC7210

DigiKey Part Number
C1206X333J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X333J5REC7210
Description
CAP CER 1206 33NF 50V X7R 5%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X333J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X333J5RAC7210KEMET0C1206X333J5RAC7210-NDkr.1.07190Parametric Equivalent
C1206X333J5RACTUKEMET0399-C1206X333J5RACTUTR-NDkr.1.14114Parametric Equivalent
C1206X333J5RECAUTOKEMET0C1206X333J5RECAUTO-NDkr.0.76627Parametric Equivalent
C1206X333J5RECAUTO7210KEMET0C1206X333J5RECAUTO7210-NDkr.0.70325Parametric Equivalent
C1206X333J5RECTUKEMET0399-C1206X333J5RECTUTR-NDkr.0.71999Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.66021kr.6,602.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.66021
Unit Price with VAT:kr.0.82526