Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X333J5RAC7210 | |
|---|---|
DigiKey Part Number | C1206X333J5RAC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X333J5RAC7210 |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333J5RAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X333J5RACTU | KEMET | 0 | 399-C1206X333J5RACTUTR-ND | kr.1.14114 | Parametric Equivalent |
| C1206X333J5REC7210 | KEMET | 0 | C1206X333J5REC7210-ND | kr.0.66021 | Parametric Equivalent |
| C1206X333J5RECAUTO | KEMET | 0 | C1206X333J5RECAUTO-ND | kr.0.76627 | Parametric Equivalent |
| C1206X333J5RECAUTO7210 | KEMET | 0 | C1206X333J5RECAUTO7210-ND | kr.0.70325 | Parametric Equivalent |
| C1206X333J5RECTU | KEMET | 0 | 399-C1206X333J5RECTUTR-ND | kr.0.71999 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.07190 | kr.10,719.00 |
| Unit Price without VAT: | kr.1.07190 |
|---|---|
| Unit Price with VAT: | kr.1.33988 |



