C1206X225M5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54029
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96257
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56483
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60094
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X225M5REC7210

DigiKey Part Number
C1206X225M5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X225M5REC7210
Description
CAP CER 1206 2.2UF 50V X7R 20%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225M5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X225M5RACAUTOKEMET0399-C1206X225M5RACAUTOTR-NDkr.3.54029Parametric Equivalent
C1206X225M5RECKEMET0C1206X225M5REC-NDkr.0.96257Parametric Equivalent
C1206X225M5RECAUTOKEMET0C1206X225M5RECAUTO-NDkr.1.18834Parametric Equivalent
C1206X225M5RECAUTO7210KEMET0C1206X225M5RECAUTO7210-NDkr.0.56483Parametric Equivalent
C1206X225M5RECTUKEMET0399-C1206X225M5RECTUTR-NDkr.0.60094Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.52005kr.4,160.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.52005
Unit Price with VAT:kr.0.65006