Parametric Equivalent
Parametric Equivalent

C1206X225M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X225M5RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X225M5RACAUTO |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225M5RECAUTO | KEMET | 0 | C1206X225M5RECAUTO-ND | kr.1.18834 | Parametric Equivalent |
| C1206X225M5RECAUTO7210 | KEMET | 0 | C1206X225M5RECAUTO7210-ND | kr.0.56483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.54029 | kr.7,080.58 |
| Unit Price without VAT: | kr.3.54029 |
|---|---|
| Unit Price with VAT: | kr.4.42536 |


