C1206X224K1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6.765
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.61628
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.000
Unit Price: kr.0.88808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X224K1RECTU

DigiKey Part Number
399-C1206X224K1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X224K1RECTU
Description
CAP CER 1206 220NF 100V X7R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X224K1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X224K1RACAUTOKEMET6.765399-16441-1-NDkr.7.10000Parametric Equivalent
C1206X224K1RALTUKEMET0399-C1206X224K1RALTUTR-NDkr.4.61628Parametric Equivalent
C1206X224K1REC7210KEMET10.000C1206X224K1REC7210-NDkr.0.88808Parametric Equivalent
C1206X224K1RECAUTOKEMET0C1206X224K1RECAUTO-NDkr.0.60477Parametric Equivalent
C1206X224K1RECAUTO7210KEMET0C1206X224K1RECAUTO7210-NDkr.0.55325Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55730kr.2,229.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.55730
Unit Price with VAT:kr.0.69663