Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X224K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206X224K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X224K1RALTU |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X224K1RACAUTO | KEMET | 6.690 | 399-16441-1-ND | kr.7.10000 | Parametric Equivalent |
| C1206X224K1REC7210 | KEMET | 10.000 | C1206X224K1REC7210-ND | kr.0.88808 | Parametric Equivalent |
| C1206X224K1RECAUTO | KEMET | 0 | C1206X224K1RECAUTO-ND | kr.0.60477 | Parametric Equivalent |
| C1206X224K1RECAUTO7210 | KEMET | 0 | C1206X224K1RECAUTO7210-ND | kr.0.55325 | Parametric Equivalent |
| C1206X224K1RECTU | KEMET | 0 | 399-C1206X224K1RECTUTR-ND | kr.0.55730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.61628 | kr.18,465.12 |
| Unit Price without VAT: | kr.4.61628 |
|---|---|
| Unit Price with VAT: | kr.5.77035 |


