C1206X223J1RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 6.113
Unit Price: kr.5.90000
Datasheet

Similar


KEMET
In Stock: 3.265
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70325
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.4.12891
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.18194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.92915
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223J1RACAUTO

DigiKey Part Number
C1206X223J1RACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X223J1RACAUTO
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223J1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X223J2GACAUTOKEMET6.113399-11588-1-NDkr.5.90000Similar
C1206X223JAGACAUTOKEMET3.265399-11914-1-NDkr.13.25000Similar
C1206X223J1RECAUTOKEMET0C1206X223J1RECAUTO-NDkr.0.76627Parametric Equivalent
C1206X223J1RECAUTO7210KEMET0C1206X223J1RECAUTO7210-NDkr.0.70325Parametric Equivalent
1206Y1000223JETKnowles Syfer01206Y1000223JET-NDkr.4.12891Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.35047kr.5,401.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.35047
Unit Price with VAT:kr.1.68809