Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X152KARECTU | |
|---|---|
DigiKey Part Number | 399-C1206X152KARECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X152KARECTU |
Description | CAP CER 1206 1.5NF 250V X7R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152KARECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X152KAREC7210 | KEMET | 0 | C1206X152KAREC7210-ND | kr.0.51487 | Parametric Equivalent |
| C1206X152KARECAUTO | KEMET | 0 | C1206X152KARECAUTO-ND | kr.0.61145 | Parametric Equivalent |
| C1206X152KARECAUTO7210 | KEMET | 0 | C1206X152KARECAUTO7210-ND | kr.0.55936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56346 | kr.2,253.84 |
| Unit Price without VAT: | kr.0.56346 |
|---|---|
| Unit Price with VAT: | kr.0.70433 |


