C1206X105K5RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.49184
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90066
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96942
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.724
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01651
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07407
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105K5RAC7210

DigiKey Part Number
399-C1206X105K5RAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X105K5RAC7210
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X105K5RAC3123KEMET0399-C1206X105K5RAC3123TR-NDkr.3.49184Parametric Equivalent
C1206X105K5RAC3316KEMET0399-C1206X105K5RAC3316CT-NDkr.9.57000Parametric Equivalent
C1206X105K5RECKEMET0C1206X105K5REC-NDkr.0.90066Parametric Equivalent
C1206X105K5REC3123KEMET0399-C1206X105K5REC3123TR-NDkr.1.12469Parametric Equivalent
C1206X105K5REC7210KEMET0C1206X105K5REC7210-NDkr.0.96942Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.20570kr.32,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20570
Unit Price with VAT:kr.4.00713