C1206X105K5RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.186
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.724
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01651
Datasheet

Direct


KYOCERA AVX
In Stock: 27.742
Unit Price: kr.2.66000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105K5RAC3123

DigiKey Part Number
399-C1206X105K5RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X105K5RAC3123
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105K5RAC3123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X105K5RACAUTOKEMET6.186399-7037-1-NDkr.9.51000Direct
C1206X105K5RAC3316KEMET0399-C1206X105K5RAC3316CT-NDkr.9.57000Parametric Equivalent
C1206X105K5RECAUTOKEMET9.724399-17176-1-NDkr.3.87000Parametric Equivalent
C1206X105K5RECAUTO7210KEMET0C1206X105K5RECAUTO7210-NDkr.1.01651Parametric Equivalent
12065C105K4Z2AKYOCERA AVX27.742478-KAF31GR71H105KUCT-NDkr.2.66000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.49184kr.8,729.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49184
Unit Price with VAT:kr.4.36480