1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105K4Z2A

DigiKey Part Number
478-KAF31GR71H105KUTR-ND - Tape & Reel (TR)
478-KAF31GR71H105KUCT-ND - Cut Tape (CT)
478-KAF31GR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105K4Z2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C105K4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72669kr.1,453.38
4.000kr.0.68154kr.2,726.16
6.000kr.0.65892kr.3,953.52
10.000kr.0.63385kr.6,338.50
14.000kr.0.61921kr.8,668.94
20.000kr.0.60511kr.12,102.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500