Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X104F3GECTU | |
|---|---|
DigiKey Part Number | 399-C1206X104F3GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104F3GECTU |
Description | CAP CER 1206 0.1UF 25V C0G 1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104F3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104F3GACTU | KEMET | 0 | 399-C1206X104F3GACTUTR-ND | kr.3.98276 | Parametric Equivalent |
| C1206X104F3GEC | KEMET | 0 | C1206X104F3GEC-ND | kr.38.70367 | Parametric Equivalent |
| C1206X104F3GEC7210 | KEMET | 0 | C1206X104F3GEC7210-ND | kr.2.45390 | Parametric Equivalent |
| C1206X104F3GECAUTO | KEMET | 0 | C1206X104F3GECAUTO-ND | kr.30.81544 | Parametric Equivalent |
| C1206X104F3GECAUTO7210 | KEMET | 0 | C1206X104F3GECAUTO7210-ND | kr.29.67537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.75037 | kr.5,500.74 |
| Unit Price without VAT: | kr.2.75037 |
|---|---|
| Unit Price with VAT: | kr.3.43796 |



