C1206X104F3GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.98276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.30.81544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.67537
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.75037
Datasheet
0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104F3GEC

DigiKey Part Number
C1206X104F3GEC-ND
Manufacturer
Manufacturer Product Number
C1206X104F3GEC
Description
CAP CER 1206 0.1UF 25V C0G 1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104F3GEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X104F3GACTUKEMET0399-C1206X104F3GACTUTR-NDkr.3.98276Parametric Equivalent
C1206X104F3GEC7210KEMET0C1206X104F3GEC7210-NDkr.2.45390Parametric Equivalent
C1206X104F3GECAUTOKEMET0C1206X104F3GECAUTO-NDkr.30.81544Parametric Equivalent
C1206X104F3GECAUTO7210KEMET0C1206X104F3GECAUTO7210-NDkr.29.67537Parametric Equivalent
C1206X104F3GECTUKEMET0399-C1206X104F3GECTUTR-NDkr.2.75037Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.38.70367kr.1,161.11
Unit Price without VAT:kr.38.70367
Unit Price with VAT:kr.48.37959