Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M006ANE025 | |
|---|---|
DigiKey Part Number | 399-T520V227M006ANE025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M006ANE025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M006ANE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006AHE025 | KEMET | 0 | 399-T520V227M006AHE025TR-ND | kr.11.60404 | Parametric Equivalent |
| T520V227M006ATE025 | KEMET | 1.000 | 399-4087-1-ND | kr.14.01000 | Parametric Equivalent |
| T520V227M010ATE025 | KEMET | 9.822 | 399-T520V227M010ATE025CT-ND | kr.16.17000 | Parametric Equivalent |
| T522V227M006ATE025 | KEMET | 0 | 399-6327-2-ND | kr.11.71632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.08476 | kr.15,084.76 |
| Unit Price without VAT: | kr.15.08476 |
|---|---|
| Unit Price with VAT: | kr.18.85595 |





