Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T105K5RCCTU | |
|---|---|
DigiKey Part Number | 399-C1206T105K5RCCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T105K5RCCTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T105K5RCCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T105K5RAC | KEMET | 0 | 399-C1206T105K5RAC-ND | kr.9.55687 | Parametric Equivalent |
| C1206T105K5RACTM | KEMET | 0 | 399-C1206T105K5RACTMTR-ND | kr.6.86620 | Parametric Equivalent |
| C1206T105K5RACTU | KEMET | 0 | 399-C1206T105K5RACTUTR-ND | kr.7.38780 | Parametric Equivalent |
| C1206T105K5RAL | KEMET | 0 | 399-C1206T105K5RAL-ND | kr.8.55142 | Parametric Equivalent |
| C1206T105K5RALTM | KEMET | 0 | 399-C1206T105K5RALTMTR-ND | kr.6.86620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.26812 | kr.18,170.30 |
| Unit Price without VAT: | kr.7.26812 |
|---|---|
| Unit Price with VAT: | kr.9.08515 |







