C1206F474K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.848
Unit Price: kr.6.53000
Datasheet

Upgrade


KEMET
In Stock: 1.573
Unit Price: kr.4.06000
Datasheet

Upgrade


KEMET
In Stock: 2.116
Unit Price: kr.9.64000
Datasheet

Upgrade


KEMET
In Stock: 3.073
Unit Price: kr.6.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.029
Unit Price: kr.3.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.759
Unit Price: kr.3.23000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F474K3RACTU

DigiKey Part Number
399-C1206F474K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206F474K3RACTU
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F474K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55552kr.3,111.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.55552
Unit Price with VAT:kr.1.94440