0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F474K5RACTU

DigiKey Part Number
399-C1206F474K5RACTUTR-ND - Tape & Reel (TR)
399-C1206F474K5RACTUCT-ND - Cut Tape (CT)
399-C1206F474K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F474K5RACTU
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F474K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X474K5RACTUKEMET3.073399-13215-1-NDkr.6.60000Direct
12065C474KAZ2AKYOCERA AVX759478-KGF31ER71H474KUCT-NDkr.3.27000Similar
C3216X8R1H474K160AATDK4.646445-2519-1-NDkr.2.76000Similar
In-Stock: 1.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.53200kr.25.32
50kr.1.91780kr.95.89
100kr.1.72880kr.172.88
500kr.1.40994kr.704.97
1.000kr.1.31136kr.1,311.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16364kr.4,654.56
8.000kr.1.10874kr.8,869.92
12.000kr.1.08123kr.12,974.76
20.000kr.1.05075kr.21,015.00
28.000kr.1.03293kr.28,922.04
40.000kr.1.01578kr.40,631.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500