C1206F473M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.72427
Datasheet

Upgrade


KEMET
In Stock: 3.356
Unit Price: kr.2.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.84529
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17588
Datasheet

Upgrade


KEMET
In Stock: 6.016
Unit Price: kr.3.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60628
Datasheet

Upgrade


KYOCERA AVX
In Stock: 940
Unit Price: kr.2.12000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.67000
Datasheet

Upgrade


TDK
In Stock: 1.124
Unit Price: kr.2.12000
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F473M1RACTU

DigiKey Part Number
399-C1206F473M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206F473M1RACTU
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F473M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206F473M1RAC3123KEMET0399-C1206F473M1RAC3123TR-NDkr.0.72427Direct
C1206F473K1RACTUKEMET3.356399-C1206F473K1RACTUCT-NDkr.2.76000Upgrade
C1206F473K2RACTUKEMET0399-C1206F473K2RACTUTR-NDkr.0.84529Upgrade
C1206X473K1RACTUKEMET0399-C1206X473K1RACTUCT-NDkr.3.46000Upgrade
C1206X473K2RACTUKEMET0399-C1206X473K2RACTUCT-NDkr.1.17588Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67533kr.2,701.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.67533
Unit Price with VAT:kr.0.84416