


C1206F105K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F105K3RACTUTR-ND - Tape & Reel (TR) 399-C1206F105K3RACTUCT-ND - Cut Tape (CT) 399-C1206F105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X105K5RACTU | KEMET | 30.838 | 399-C1206X105K5RACTUCT-ND | kr.9.45000 | Upgrade |
| C1206X105K3RACTU | KEMET | 6.526 | 399-C1206X105K3RACTUCT-ND | kr.8.56000 | Similar |
| 12063C105KAZ2A | KYOCERA AVX | 425 | 478-KGF31GR71E105KUCT-ND | kr.2.22000 | Direct |
| 12061C105KAZ2A | KYOCERA AVX | 5.217 | 478-KGF31GR72A105KUCT-ND | kr.3.23000 | Upgrade |
| C3216X7R2A105K160AM | TDK | 183.402 | 445-6073-1-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80560 | kr.90.28 |
| 100 | kr.1.62620 | kr.162.62 |
| 500 | kr.1.32328 | kr.661.64 |
| 1.000 | kr.1.22958 | kr.1,229.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08912 | kr.4,356.48 |
| 8.000 | kr.1.03691 | kr.8,295.28 |
| 12.000 | kr.1.01075 | kr.12,129.00 |
| 20.000 | kr.0.98177 | kr.19,635.40 |
| 28.000 | kr.0.96482 | kr.27,014.96 |
| 40.000 | kr.0.94852 | kr.37,940.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

