
C1206F104K1RACTU | |
|---|---|
DigiKey Part Number | 399-5113-2-ND - Tape & Reel (TR) 399-5113-1-ND - Cut Tape (CT) 399-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F104K1RAC3083 | KEMET | 96 | 399-C1206F104K1RAC3083CT-ND | kr.3.68000 | Direct |
| C1206F104K2RACTU | KEMET | 6.099 | 399-C1206F104K2RACTUCT-ND | kr.4.06000 | Upgrade |
| C3216X7R2A104K160AM | TDK | 12.358 | 445-6071-1-ND | kr.1.65000 | Direct |
| C3216X7R2E104K160AM | TDK | 1.745 | 445-6079-1-ND | kr.1.90000 | Upgrade |
| KGF31GR72D104KU | KYOCERA AVX | 2.022 | 478-KGF31GR72D104KUCT-ND | kr.5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.64200 | kr.82.10 |
| 100 | kr.1.47530 | kr.147.53 |
| 500 | kr.1.19432 | kr.597.16 |
| 1.000 | kr.1.10760 | kr.1,107.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97755 | kr.3,910.20 |
| 8.000 | kr.0.92922 | kr.7,433.76 |
| 12.000 | kr.0.90501 | kr.10,860.12 |
| 20.000 | kr.0.87819 | kr.17,563.80 |
| 28.000 | kr.0.86250 | kr.24,150.00 |
| 40.000 | kr.0.84741 | kr.33,896.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

