0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F104K1RAC3083

DigiKey Part Number
399-C1206F104K1RAC3083TR-ND - Tape & Reel (TR)
399-C1206F104K1RAC3083CT-ND - Cut Tape (CT)
399-C1206F104K1RAC3083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F104K1RAC3083
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F104K1RAC3083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206F104K1RACTUKEMET827399-5113-1-NDkr.3.55000Direct
C3216X7R2A104K160AMTDK12.358445-6071-1-NDkr.1.65000Direct
In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71440kr.85.72
100kr.1.54250kr.154.25
500kr.1.25164kr.625.82
1.000kr.1.16174kr.1,161.74
2.500kr.1.06697kr.2,667.42
5.000kr.1.00984kr.5,049.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.96281kr.9,628.10
20.000kr.0.92410kr.18,482.00
30.000kr.0.90470kr.27,141.00
50.000kr.0.88320kr.44,160.00
70.000kr.0.87062kr.60,943.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000