Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1206C822J1GACTU | |
|---|---|
DigiKey Part Number | 399-15143-2-ND - Tape & Reel (TR) 399-15143-1-ND - Cut Tape (CT) 399-15143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822J1GACTU |
Description | CAP CER 8200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C822JAGACTU | KEMET | 1.195 | 399-15144-1-ND | kr.5.45000 | Upgrade |
| C1206C822J1RACTU | KEMET | 0 | 399-C1206C822J1RACTUTR-ND | kr.0.70379 | Similar |
| C1206C822JARACTU | KEMET | 0 | 399-C1206C822JARACTUTR-ND | kr.1.33589 | Similar |
| 1206J1000822JCT | Knowles Syfer | 0 | 1206J1000822JCT-ND | kr.7.81380 | Direct |
| C3216C0G2A822J115AA | TDK | 0 | 445-4145-1-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.00647 | kr.8,025.88 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |







