8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2W822J115AA

DigiKey Part Number
445-15429-2-ND - Tape & Reel (TR)
445-15429-1-ND - Cut Tape (CT)
445-15429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2W822J115AA
Description
CAP CER 8200PF 450V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2W822J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71275kr.1,425.50
4.000kr.0.66843kr.2,673.72
6.000kr.0.64625kr.3,877.50
10.000kr.0.62166kr.6,216.60
14.000kr.0.60730kr.8,502.20
20.000kr.0.59347kr.11,869.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250