C1206C821K2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.46747
Datasheet

Upgrade


KEMET
In Stock: 11.231
Unit Price: kr.3.49000
Datasheet

Upgrade


TDK
In Stock: 5.292
Unit Price: kr.1.90000
Datasheet

Upgrade


TDK
In Stock: 9.280
Unit Price: kr.1.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.47571
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.22000
Datasheet
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C821K2GACTU

DigiKey Part Number
399-C1206C821K2GACTUTR-ND - Tape & Reel (TR)
399-C1206C821K2GACTUCT-ND - Cut Tape (CT)
399-C1206C821K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C821K2GACTU
Description
CAP CER 820PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C821K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C821F2GACTUKEMET0399-C1206C821F2GACTUTR-NDkr.5.46747Upgrade
C1206C821J2GACTUKEMET11.231399-C1206C821J2GACTUCT-NDkr.3.49000Upgrade
C3216C0G2J821J085AATDK5.292445-4153-1-NDkr.1.90000Upgrade
C3216C0G2J821K085AATDK9.280445-14651-1-NDkr.1.90000Upgrade
12062A821KAT2PKYOCERA AVX012062A821KAT2P-NDkr.0.47571Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87419kr.3,496.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.87419
Unit Price with VAT:kr.1.09274