
C1206C821J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C821J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C821J2GACTUCT-ND - Cut Tape (CT) 399-C1206C821J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821J2GACTU |
Description | CAP CER 820PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.60780 | kr.80.39 |
| 100 | kr.1.44430 | kr.144.43 |
| 500 | kr.1.16782 | kr.583.91 |
| 1.000 | kr.1.08262 | kr.1,082.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95473 | kr.3,818.92 |
| 8.000 | kr.0.90721 | kr.7,257.68 |
| 12.000 | kr.0.88341 | kr.10,600.92 |
| 20.000 | kr.0.85703 | kr.17,140.60 |
| 28.000 | kr.0.84161 | kr.23,565.08 |
| 40.000 | kr.0.82677 | kr.33,070.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

